Manufacturer Part #
BYG20G-E3/TR
BYG20G Series 1.5 A 400 V 75 ns Surface Mount Avalanche Diode - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Vishay BYG20G-E3/TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 1µA |
| Peak Current-Max: | 30A |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,600
USA:
12,600
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,800
$0.126
3,600
$0.124
5,400
$0.123
9,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount