Manufacturer Part #
IRF9310TRPBF
Single P-Channel 30V 6.8 mOhm 58 nC HEXFET® Power Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRF9310TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation Update
10/07/2025 Details and Download
Part Status:
Obsolete
Obsolete
Infineon IRF9310TRPBF - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | -30V |
| Drain-Source On Resistance-Max: | 6.8mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 58nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | -20A |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 65ns |
| Rise Time: | 47ns |
| Fall Time: | 70ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | -2.4V |
| Technology: | Si |
| Height - Max: | 1.75mm |
| Length: | 5mm |
| Input Capacitance: | 5250pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.52
8,000
$0.515
12,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount