PSMN5R8-40YS,115 in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN5R8-40YS,115

PSMN5R8 Series 40 V 5.7 mOhm 90 A N-Channel Standard Level MOSFET - LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN5R8-40YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5.7mΩ
Rated Power Dissipation: 89|W
Qg Gate Charge: 28.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 25ns
Rise Time: 12ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 1703pF
Package Style:  LFPAK
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,155.00
USD
Quantity
Unit Price
1,500
$0.39
3,000
$0.385
6,000
$0.38
7,500
$0.375
22,500+
$0.37
Product Variant Information section