text.skipToContent text.skipToNavigation

Manufacturer Part #

NME2405SC

NME Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NME2405SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 24V
Operating Temp Range: -40°C to +85°C
Efficiency: 70%
Power Dissipation: 1W
Load Regulation (%): 10%
Output Current: 200mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 150mV
Dimension: L  11.53mm x W  6.1mm x H  10mm
Mounting Method: Through Hole
Features & Applications

The NME2405SC is a 1 W Single Output 5 V Isolated Through Hole DC/DC Converter of  NME series. This Converters is particularly suited to isolating or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.

Features:

  • RoHS Compliant
  • Single Isolated Output
  • 1 kVDC Isolation
  • Efficiency up to 80%
  • Power Density 1.45 W/cm3
  • UL 94V-0 Package Material
  • Footprint from 0.69cm2
  • Industry Standard Pinout
  • 24 V & 48 V Input
  • 5 V, 9 V, 12 V and 15 V Output
  • No Heatsink Required
  • Internal SMD Construction
  • Fully Encapsulated with Toroidal Magnetics
  • No External Components Required
  • Custom Solutions Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.80
USD
Quantity
Unit Price
1
$8.15
4
$8.04
15
$7.93
30
$7.88
75+
$7.76
Product Variant Information section