Manufacturer Part #
08-2810-90C
2810 Series 8 Position DIP Collect Socket Vertical Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 08-2810-90C - Product Specification
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
Aries 08-2810-90C - Technical Attributes
Attributes Table
| Type: | Vertisocket |
| Style: | PCB Through Hole |
| No of Pins: | 8 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Features & Applications
The 08-2810-90C is a 2810 Series 8 Position DIP Collect Socket. It has an operating temperature of 221°F(105°C).
Features:
- Aries offers a full line of VertisocketsTM for DIP packaging of LEDs, incandescent lamps, DIP switches, test points, etc. The variations of mounting positions provide exceptional design freedom.
- Accepts standard LEDs and incandescent displays as well as .500 [21.70] and .600 [15.24] high large displays.
Specifications:
- BODY MATERIAL: black UL 94V-0 glass-filled 4/6 Nylon
- SPACER: Fish paper
- PIN BODY: Brass 360 1/2-hard per UNS C36000 ASTM B16/B16M-05
- PIN BODY PLATING: either 200µ [5.08µ] min. 93/7 Sn/Pb per ASTM B545 or 200µ [5.08µ] min. Sn per
- STM B545 Type1 over 100µ [2.54µ] min. Ni per SAE AMS-QQ-N-290B
- 4-FINGER COLLET CONTACT: BeCu per UNS C17200 ASTM B194-08
View the available 2810 series of DIP Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$7.04
5
$6.94
25
$6.85
50
$6.82
150+
$6.70
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
PCB Mount