BC856AS-7 in Reel by Diodes Incorporated | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856AS-7

BC856AS Series 65 V 100 mA Dual PNP SMT Small Signal Transistor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Diodes Incorporated BC856AS-7 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 125
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BC856AS-7 is a part of BC856AS Series Small Signal 65 V 100 mA Surface Mount Dual PNP Transistor available in a SOT-363 package.

Product Features:

  • Ideally Suited for Automatic Insertion
  • For Switching and AF Amplifier Applications
  • Complementary NPN Types Available (BC846AS)
  • Power Dissipation 200 mW
  • Thermal Resistance, Junction to Ambient 625 °C/W
  • Operating and Storage Temperature Range -65 to +150 °C
  • Gain Bandwidth Product is 100 MHz

View the BC856 Series of Transistor

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.40
USD
Quantity
Unit Price
3,000
$0.0238
9,000
$0.0232
15,000
$0.023
30,000
$0.0226
60,000+
$0.022
Product Variant Information section