Manufacturer Part #
1PS10SB82,315
1PS10SB82 Series 15 V 30 mA Surface Mount Schottky Barrier Diode - SOD-882
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 1PS10SB82,315 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nexperia 1PS10SB82,315 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30mA |
| Reverse Voltage-Max [Vrrm]: | 15V |
| Reverse Current-Max: | 0.2µA |
| Forward Voltage: | 700V |
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount