Manufacturer Part #
BD82000FVJ-E2
BD2065AFJ Series 2.7 to 5.5 V 110 mOhm Single Channel Hi Side Switch TSSOP-B8J
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD82000FVJ-E2 - Product Specification
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
ROHM BD82000FVJ-E2 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 2.7V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 110mΩ |
| Rated Current-Max: | 1.5A |
| Type: | Current Limit Switch |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The BD82000FVJ-E2 is a 2.7 V 110 mOhm Single Channel Hi Side Switch for USB Devices and Memory Cards available in TSSOP-B8J surface mount package.This switch is used as a over current protection in power supply line of universal serial bus(USB).
Features:
- Low on resistance 70 mO MOSFET Switch
- 0.5 A Continuous current load
- Active "Low" control logic
- Soft start circuit
- Over current detection
- Thermal shutdown
- Under voltage lockout
- Open drain error flag output
- TSSOP-B8J Package
- ESD protection
Applications:
- PC
- PC peripheral equipment
- USB hub in consumer appliances
- car accessory
View the BD82 Series of Power Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.315
7,500
$0.31
12,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount