text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF1509-I/SS

PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF1509-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: Analog Comparators/I2C/I2S/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The PIC16LF1509-I/SS is a part of PIC16 series 512 Byte RAM 8-Bit Flash Microcontroller with nanoWatt XLP Technology and its Available in a SSOP-20 Package.

Product Features:

  • High Performance RISC CPU
  • Flexible Oscillator Structure
  • Special Microcontroller Features:
  • 1.8 V to 3.6 V
  • Self Programmer under Software Control
  • Power-on Reset
  • Programmable Code Protection.
  • Extreme Low-Power Management with nanoWatt XLP
  • Peripheral Features:
  • Analog to Digital Converter
  • 2 Comparators
  • Voltage Referance module

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
151,420
Factory Lead Time:
4 Weeks
Minimum Order:
670
Multiple Of:
67
Total
$864.30
USD
Quantity
Unit Price
67
$1.34
134
$1.32
268
$1.31
335+
$1.29
Product Variant Information section