Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP73833-AMI/UN
Download the CAD models for this product. Learn more about SnapMagic.
100 per Tube
MSOP-10
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The MCP73833-AMI/UN is a 6V, Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controller designed for use in space limited and cost sensitive applications.
The MCP73833 is available in a 10-Lead, 3mm x 3mm DFN package or a 10-Lead, MSOP package.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.