text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2WM4R7

ECA-M Series 450 V 4.7 uF Ø 10 x 20 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2WM4R7 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 79mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.19
USD
Quantity
Unit Price
1
$0.187
150
$0.183
500
$0.179
1,500
$0.176
5,000+
$0.168
Product Variant Information section