text.skipToContent text.skipToNavigation

Manufacturer Part #

194-4MST

194 Series Side Actuated SPST 4 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
CTS 194-4MST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Standard
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 194-4MST is a part of 194 series DIP Switch. It has an operating temperature ranging from -40 °C to +85 °C.

Features:

  • Optimized Mechanical Features:
  • Enclosed actuators shield contacts from foreign particles throughout life of switch
  • Standard 2.54mm (.100") x 7.62mm (.300") DIP centers
  • Optimized Contact System:
  • Contact wiping action on make and break
  • Integral terminal and contact locked into high temperature plastic base
  • Lock-over-center design provides positive detent action
  • Optimized, active contact design incorporating a dimpleto-flat surface wiping interface with high contact force
  • Materials:
  • Series 194 - gold plated contacts for long-term contact corrosion resistance
  • Series 195 - tin plated contacts
  • Tin plated terminals for better solderability
  • UL 94V-0 plastics
  • RoHS compliant
Pricing Section
Global Stock:
765
USA:
765
1,530
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.80
USD
Quantity
Unit Price
45
$0.64
135
$0.625
225
$0.615
675
$0.60
1,125+
$0.585
Product Variant Information section