text.skipToContent text.skipToNavigation

Manufacturer Part #

AFC0612DE-AF00

AFC Series 12000 RPM 60 x 60 x 38 mm 66.75 CFM 12 V 3 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFC0612DE-AF00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 66.75CFM
Noise: 61.5dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  38mm
Features & Applications

The AFC0612DE-AF00 is a part of AFC series fans. It has an operating temperature of 40°C.

Features:

  • Rated voltage: 12 V
  • Operation Voltage: 8.0-13.2 Vdc
  • Input Current: 1.50(Max 1.80) A
  • Input Power: 18.0(Max 21.60) W
  • Speed: 12000 RPM
  • Max Air flow: 66.75 CFM
  • Max Air Pressure: 44.17 mm
  • Acoustial Noise: 61.5 db-A
  • Insulation Type: Class A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,994.40
USD
Quantity
Unit Price
2
$17.31
4
$17.17
10
$17.00
25
$16.82
40+
$16.62
Product Variant Information section