Manufacturer Part #
74LVC1G14SE-7
74LVC Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-353
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Diodes Incorporated 74LVC1G14SE-7 - Product Specification
Diodes Incorporated 74LVC1G14SE-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Push-Pull |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Propagation Delay: | 6.5ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 1 |
| No of Outputs: | Single |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 5 |
| Quiescent Current: | 10µA |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0262
9,000
$0.0256
30,000
$0.0249
60,000
$0.0245
120,000+
$0.0239
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount