Manufacturer Part #
BSTCM-107-D-305-20-GT375TRP-LF
14 Position Dual Row 2.54mm Pitch Board Stacking Non-Shrouded Headers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
Major League Electronics BSTCM-107-D-305-20-GT375TRP-LF - Product Specification
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
Major League Electronics BSTCM-107-D-305-20-GT375TRP-LF - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +125°C |
| Current Rating: | 3A |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Holder |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.99
400
$0.97
600
$0.965
800
$0.955
1,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
PCB Mount