Manufacturer Part #
TSV522IQ2T
TSV522 Series 5.5 V 1.15 MHz High merit factor CMOS Operational Amplifier -DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSV522IQ2T - Product Specification
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
STMicroelectronics TSV522IQ2T - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.89V/µs |
| Input Offset Voltage-Max: | 1mV |
| Gain Bandwidth Product: | 1.15MHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 2.7V to 5.5V |
| Common Mode Rejection Ratio: | 76dB |
| Supply Current: | 45µA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 109dB |
| Phase Margin: | 55° |
| Low Noise: | 57nV/√Hz |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.56
6,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount