text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVH401GDA6R8MLH0S

MVH Series 6.8 uF 400 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVH401GDA6R8MLH0S - Technical Attributes
Attributes Table
Series: MVH
Type: Can - SMT
Capacitance: 6.8µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 100mA
Operating Temp-Max: 125°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
175
Multiple Of:
175
Total
$334.25
USD
Quantity
Unit Price
175
$1.91
350+
$1.88
Product Variant Information section