Manufacturer Part #
ECS-160-18-9X
ECS-3X9X Series 16 MHz ±50 ppm 18 pF -10 to +60 °C Miniature Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-160-18-9X - Product Specification
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
ECS Inc. ECS-160-18-9X - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 16MHz |
| Frequency Tolerance: | ±50ppm |
| Operating Temp Range: | -10°C to +60°C |
| ESR (Equivalent Series Resistance): | 200Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +85°C |
| No of Pins: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.485
50
$0.475
150
$0.465
300
$0.455
1,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole