text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMB294008G

2.3x2.3x2.8mm high speed IR 940nm 7° smt untinted plastic package

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay VSMB294008G - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±7°
Intensity: 70mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.45V
Reverse Voltage[Vr]: 5V
Rise Time: 15ns
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
486,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
6,000+
$0.20
Product Variant Information section