Manufacturer Part #
JF15CP2A
JF Series SPST Off(On) Straight PC Round Actuator Ultra Thin Sealed Tactile
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches JF15CP2A - Product Specification
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
NKK Switches JF15CP2A - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 24V |
| Current Rating: | 50mA |
| Insulation Resistance: | 500MΩ |
| Actuation Force: | 2.94N |
| Operating Force: | 300gf |
| Contact Plating: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Straight PC |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -25°C to +70°C |
| Dimension: | H 5.08mm x D 17.7mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$3.09
15
$3.02
30
$2.99
100
$2.93
200+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount