text.skipToContent text.skipToNavigation

Manufacturer Part #

UCW1V331MNL1GS

CW Series 330 F 35 V 105 °C Ø 10 x 10 mm Surface Mount Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Nichicon UCW1V331MNL1GS - Technical Attributes
Attributes Table
Series: UCW
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 850mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 115.5µA
Dimension: L  10mm x D  10mm
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.00
USD
Quantity
Unit Price
500
$0.196
1,500
$0.192
2,000
$0.191
5,000
$0.188
7,500+
$0.184
Product Variant Information section