Manufacturer Part #
400CMQ045
400CMQ Series 45 V 400 A Chassis Mount Schottky Rectifier - PRM4(Isolated)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9 per Reel Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 400CMQ045 - Product Specification
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
SMC 400CMQ045 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 400A |
| Peak Current-Max: | 4080A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 20mA |
| Forward Voltage: | 0.73V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 10300pF |
| Thermal Resistance: | 0.4°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
9
$37.80
18
$37.51
27
$37.35
36
$37.23
45+
$36.87
Product Variant Information section
Available Packaging
Package Qty:
9 per Reel
Mounting Method:
Chassis Mount