text.skipToContent text.skipToNavigation

Manufacturer Part #

HF14FW/024-ZT(257)

HF14FW Series SPDT 16 A 24 VDC Through Hole Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1544
Product Specification Section
Hongfa HF14FW/024-ZT(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Coil Resistance: 1100Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 26.5mm
Termination Style: Straight Thru Hole
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$0.68
USD
Quantity
Unit Price
1
$0.675
40
$0.655
100
$0.64
250
$0.63
500+
$0.60
Product Variant Information section