Manufacturer Part #
HF21FF/024-1ZS(257)
HF21FF Series 10 A SPDT 24 VDC Plastic Seal Subminiature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF21FF/024-1ZS(257) - Product Specification
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
Hongfa HF21FF/024-1ZS(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 1600Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 100MΩ |
| Height - Max: | 20.2mm |
| Termination Style: | Straight Thru Hole |
| No of Terminals: | 5 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.825
30
$0.805
100
$0.78
200
$0.765
500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount