text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2VM220

M Series 350 V 22 uF 85°C Ø 12.5 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2VM220 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 195mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.2%
Leakage Current: 472µA
Dimension: L  20mm x D  12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.00
USD
Quantity
Unit Price
200
$0.295
600
$0.285
3,000
$0.28
5,000+
$0.27
Product Variant Information section