Manufacturer Part #
WSU150-1200-R
WSU Series 18 W 90 to 264 VAC in 15 Vout Negative Center Level VI Wall Plug In
Product Specification Section
Triad Magnetics WSU150-1200-R - Product Specification
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
Triad Magnetics WSU150-1200-R - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 18W |
| Output Voltage: | 15V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 1.2A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 150mV/K |
| Load Regulation (%): | 5% |
| Operating Temp Range: | 0°C to 40°C |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
80
$9.19
160+
$9.19
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Wall Mount