text.skipToContent text.skipToNavigation

Manufacturer Part #

LGGW6151MELA25

LGG Series 150 uF 420 V 105 °C Ø 25 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Nichicon LGGW6151MELA25 - Technical Attributes
Attributes Table
Series: GG
Type: Can - Snap-In
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 420V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 820mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Leakage Current: 0.75mA
Dimension: L  25mm x D  25mm
Pricing Section
Global Stock:
744
USA:
744
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
244
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$544.12
USD
Quantity
Unit Price
250
$2.23
500
$2.25
750+
$2.23
Product Variant Information section