Manufacturer Part #
LGGW6151MELA25
LGG Series 150 uF 420 V 105 °C Ø 25 x 25 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag | ||||||||||
| Date Code: | 2221 | ||||||||||
Product Specification Section
Nichicon LGGW6151MELA25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon LGGW6151MELA25 - Technical Attributes
Attributes Table
| Series: | GG |
| Type: | Can - Snap-In |
| Capacitance: | 150µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 420V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 820mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.15% |
| Leakage Current: | 0.75mA |
| Dimension: | L 25mm x D 25mm |
Pricing Section
Global Stock:
744
USA:
744
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
250
$2.23
500
$2.25
750+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag