text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1C682MHD

HE Series 6800 F 16 V 105°C Ø16 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1C682MHD - Technical Attributes
Attributes Table
Series: UHE
Type: Radial
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 4080mA
Impedance: 0.013Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 1088µA
Dimension: L  40mm x D  16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
50
$1.04
150
$1.02
250
$1.01
1,000
$0.97
1,500+
$0.95
Product Variant Information section