Manufacturer Part #
RC0603FR-073R83L
RC Series 0603 0.1 W 3.83 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO RC0603FR-073R83L - Product Specification
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
YAGEO RC0603FR-073R83L - Technical Attributes
Attributes Table
Resistance: | 3.83Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.45mm |
Dielectric Withstanding Voltage: | 150V |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0031
15,000
$0.003
25,000
$0.003
100,000
$0.0028
150,000+
$0.0027
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount