Manufacturer Part #
LPC54607J256ET180E
LPC54xx Series 256 KB Flash 136 KB RAM 136 MHz 32-Bit Microcontroller -TFBGA-180
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:189 per Tray Package Style:TFBGA-180 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC54607J256ET180E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC54607J256ET180E - Technical Attributes
Attributes Table
| Family Name: | LPC54xx |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 136kB |
| Speed: | 136MHz |
| No of I/O Lines: | 145 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| Watchdog Timers: | 1 |
| Package Style: | TFBGA-180 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
189+
$6.54
Product Variant Information section
Available Packaging
Package Qty:
189 per Tray
Package Style:
TFBGA-180
Mounting Method:
Surface Mount