Manufacturer Part #
EC3645ETTS-33.333M TR
EC Series 33.333 MHz 3.3 V ±50 ppm -40 to +85°C Quartz Crystal Clock Oscillator
Product Specification Section
Ecliptek EC3645ETTS-33.333M TR - Product Specification
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
Ecliptek EC3645ETTS-33.333M TR - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 33.333MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 10mA |
Load Capacitance: | 15pF |
Output Type: | CMOS |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 50% |
Rise Time: | 6ns |
Fall Time: | 6ns |
Dimension: | L 5mm x W 3.2mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount