text.skipToContent text.skipToNavigation

Manufacturer Part #

RSD-30G-24

RSD-30 Series 30 W 9 to 36 Vin 24 Vout 1.25 A Isolated DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RSD-30G-24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 24V
Input Voltage: 9V to 36V
Operating Temp Range: -44°C to +55°C
Efficiency: 89%
Output Current: 1.25A
Ripple & Noise: 50mV
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$35.07
USD
Quantity
Unit Price
1
$35.07
3
$34.53
5
$34.27
10
$33.94
20+
$33.40
Product Variant Information section