Manufacturer Part #
R-78E12-0.5
R-75E-05 Series Single Output 12 V 0.5 A Switching Regulator Module - SIP-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
RECOM R-78E12-0.5 - Product Specification
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
RECOM R-78E12-0.5 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 12V |
| Input Voltage: | 15V to 28V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 95% |
| Load Capacitance: | 220pF |
| Output Current: | 500mA |
| Switching Frequency-Max: | 570kHz |
| Ripple & Noise: | 50mV |
| Dimension: | L 11.6mm x W 8.5mm x H 10.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
504
USA:
504
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$3.05
15
$2.99
30
$2.95
100
$2.90
200+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Mounting Method:
Through Hole