EMIF06-1005MX12Y in Reel by STMicroelectronics | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMIF06-1005MX12Y

EMIF06 Series 6-Line 10 V 52 pF SMT ESD Protection EMI Filter - QFN-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics EMIF06-1005MX12Y - Technical Attributes
Attributes Table
No of Channels: 1
Breakdown Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Standoff Voltage: 3V
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 15kV
Leakage Current: 200A
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,044.00
USD
Quantity
Unit Price
3,000
$0.176
6,000
$0.174
9,000
$0.172
12,000
$0.171
15,000+
$0.169