Manufacturer Part #
BZX585-C3V9,115
BZX585 Series 3.9 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Nexperia BZX585-C3V9,115 - Product Specification
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
Nexperia BZX585-C3V9,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 0.3W |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 3µA |
| Voltage Tolerance: | 5% |
| Impedance: | 85Ω |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient: | -1.9mV/K |
| Capacitance: | 370pF |
| Configuration: | Single |
| Working Voltage-Nom: | 3.9V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0423
6,000
$0.0416
12,000
$0.0409
15,000
$0.0407
45,000+
$0.0394
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount