Manufacturer Part #
PQC250-12
PQC250 Series 250 W 12 V Output Open Frame Convection Cooled AC-DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:18 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions PQC250-12 - Product Specification
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
Murata Power Solutions PQC250-12 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 250W |
| Output Voltage: | 12V |
| Output Current: | 20.8A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 1mV |
| Load Regulation (%): | 1% |
| Operating Temp Range: | -10°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
18+
$103.27
Product Variant Information section
Available Packaging
Package Qty:
18 per Bulk
Mounting Method:
PCB Mount