Manufacturer Part #
FS57003PLT2B2M2QE
FS5700 Series 3PDT PCB Pins High Actuation Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:108 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch FS57003PLT2B2M2QE - Product Specification
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
E-Switch FS57003PLT2B2M2QE - Technical Attributes
Attributes Table
| Rated Voltage: | 9V |
| Contact Current-Max: | 1A |
| Switch Operation: | On-On |
| Circuitry: | 3PDT |
| Insulation Resistance: | 100MΩ |
| Cap Color: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | PC Pin |
| Operating Temperature: | -10°C to +70°C |
| IP Rating: | IP65 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$4.71
10
$4.62
25
$4.54
50
$4.49
125+
$4.37
Product Variant Information section
Available Packaging
Package Qty:
108 per Bulk
Mounting Method:
Panel Mount