Manufacturer Part #
STCMB1TR
STCMB1: 20 V TM PFC with X-Cap Discharge & LLC Resonant Combo Controller-SO-20W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20W Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STCMB1TR - Product Specification
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
STMicroelectronics STCMB1TR - Technical Attributes
Attributes Table
| Mode: | Transition |
| Switching Frequency-Max: | 750kHz |
| Supply Current-Max: | 6mA |
| Supply Voltage-Max: | 20V |
| Duty Cycle-Max: | 50% |
| Power Dissipation: | 0.6W |
| Operating Temp Range: | -40°C to +15°C |
| Thermal Resistance: | 90°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-20W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1,000
$1.44
2,000+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20W
Mounting Method:
Surface Mount