Manufacturer Part #
SMTPA240
SMTPA Series 150 mA 240 V Bi Directional SMT Protecting Trisil - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1741 | ||||||||||
Product Specification Section
STMicroelectronics SMTPA240 - Product Specification
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
STMicroelectronics SMTPA240 - Technical Attributes
Attributes Table
| Directional: | Bi-Directional |
| Reverse Leakage Current: | 2µA |
| Standoff Voltage: | 216V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 320V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,990
USA:
1,990
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.181
15
$0.17
75
$0.164
250
$0.159
1,250+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount