Manufacturer Part #
M93C46-RMN3TP/K
M93Cx6-A125 Series 1 Kb (128 x 8/64 x 16) MICROWIRE™ Serial EEPROM - SOIC-8
Product Specification Section
STMicroelectronics M93C46-RMN3TP/K - Product Specification
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
STMicroelectronics M93C46-RMN3TP/K - Technical Attributes
Attributes Table
Memory Density: | 1kb |
Memory Organization: | 128 x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 2MHz |
Write Cycle Time-Max (tWC): | 4ms |
Word Length: | 8b |
Data Retention: | 100 yr |
Supply Current: | 1.5mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
477
USA:
477
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.275
15
$0.26
75
$0.25
250
$0.24
1,250+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount