Manufacturer Part #
XMCO-321EBBC
XMCO Series Single Pole 24 VAC 32 A Definite Purpose Contactor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Plug In | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler XMCO-321EBBC - Product Specification
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
American Zettler XMCO-321EBBC - Technical Attributes
Attributes Table
| Relay Type: | Contactor |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -25°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | Quick Connect |
| No of Terminals: | 5 |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$7.26
100+
$7.18
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Plug In