Manufacturer Part #
68001-102HLF
Single Row 2 Position 2.54 mm Square Male Pins Unshrouded BERGSTIK II Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 68001-102HLF - Product Specification
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
Amphenol Communications Solutions 68001-102HLF - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,685
USA:
5,685
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.105
250
$0.103
1,000
$0.099
2,500
$0.0966
10,000+
$0.091
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole