text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP-1000-24

MSP-1000 Series 1 kW Single Output 24 V Encapsulated Medical Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MSP-1000-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1000W
Output Voltage: 24V
Input Voltage: 127V to 370V
Output Current: 42A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 218 x 105 x 63.5 mm
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$241.40
USD
Quantity
Unit Price
1
$241.40
2
$235.58
3+
$229.90
Product Variant Information section