Manufacturer Part #
1.5KE33A
1.5KE Series 1500 W 33 V Uni Directional Transient Voltage Suppressor - DO-201
Product Specification Section
STMicroelectronics 1.5KE33A - Product Specification
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
STMicroelectronics 1.5KE33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.4V |
Clamping Voltage-Max: | 45.7V |
Directional: | Uni-Directional |
Peak Output Current: | 33A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Standoff Voltage: | 28.2V |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Capacitance: | 2700pF |
Breakdown Voltage-Max: | 34.7V |
Package Style: | DO-201 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.265
10
$0.25
30
$0.24
125
$0.23
300+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
600 per
Package Style:
DO-201
Mounting Method:
Through Hole