Manufacturer Part #
ECS-TXO-2520-33-250-AN-TR
ECS-TXO-2520 Series 25 MHz 3.3 V ±2.5 ppm -40 to +85°C SMT Miniature HCMOS TCXO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-TXO-2520-33-250-AN-TR - Product Specification
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
ECS Inc. ECS-TXO-2520-33-250-AN-TR - Technical Attributes
Attributes Table
| Oscillator Type: | TCXO |
| Operating Frequency: | 25MHz |
| Frequency Stability: | ±2.5ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 5.5mA |
| Load Capacitance: | 15pF |
| Output Type: | HCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 55% |
| Rise Time: | 5ns |
| Fall Time: | 5ns |
| Dimension: | L 2.5mm x W 2mm x H 0.9mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount