MPM3804GG-Z in Reel by Monolithic Power Systems | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3804GG-Z

MPM3804 Series 5.5 V 0.6 A 2.4 MHz Synchronous Step-Down Converter - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3804GG-Z - Technical Attributes
Attributes Table
Input Voltage: 2.3V to 5.5V
Output Current-Max: 600mA
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 2.4MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 11µA
Storage Temperature Range: -65°C to +150°C
Power Consumption: 1.6W
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,950.00
USD
Quantity
Unit Price
5,000+
$0.79
Product Variant Information section