Manufacturer Part #
SFS3-DC24V
SF Series 6 A 4PST (3 Form A-1 Form B) 24 V Through Hole Non Latching Slim Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry SFS3-DC24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
04/18/2024 Details and Download
We would like to inform that the SFS series relays will remove the TUV mark from the relay package.Effective Date: From November 2022 production.Change Details: The TUV mark is being updated, and the current mark is being discontinued. There is not enough space on the relay case for the updated TUV mark, so the mark will be removed from the relay package entirely. There is no change in the safety standard certification authorization and acquired standards.
Part Status:
Active
Active
Panasonic Industry SFS3-DC24V - Technical Attributes
Attributes Table
| Contact Form: | 4PST (2 Form A and B) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 6A |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$16.58
3
$16.38
10
$16.16
20
$16.03
40+
$15.79
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Through Hole