Manufacturer Part #
STTH30L06W
STTH30L06 Series 1 V 30 A 65 ns Turbo 2 Ultrafast Rectifier - DO-247-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:DO-247 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
STMicroelectronics STTH30L06W - Product Specification
STMicroelectronics STTH30L06W - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 160A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 25µA |
| Forward Voltage: | 1.55V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 50A |
| Reverse Recovery Time-Max: | 90ns |
| Thermal Resistance: | 1.1°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | DO-247 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
390
USA:
390
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30
$1.46
90
$1.44
300
$1.42
600
$1.41
1,200+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
DO-247
Mounting Method:
Through Hole