Manufacturer Part #
STTH30L06W
STTH30L06 Series 1 V 30 A 65 ns Turbo 2 Ultrafast Rectifier - DO-247-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:DO-247 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH30L06W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH30L06W - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 160A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 25µA |
| Forward Voltage: | 1.55V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 50A |
| Reverse Recovery Time-Max: | 90ns |
| Thermal Resistance: | 1.1°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | DO-247 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30
$1.13
120
$1.11
300
$1.10
750
$1.09
1,200+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
DO-247
Mounting Method:
Through Hole